


C3CCG-2018M | |
|---|---|
DigiKey Part Number | C3CCG-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2018M |
Description | IDC CABLE - CKC20G/AE20M/CKC20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,60000 Kč | 280,60 Kč |
| 10 | 215,61500 Kč | 2 156,15 Kč |
| 25 | 194,88080 Kč | 4 872,02 Kč |
| 50 | 180,85740 Kč | 9 042,87 Kč |
| 100 | 168,13690 Kč | 16 813,69 Kč |
| 250 | 153,12948 Kč | 38 282,37 Kč |
| 500 | 143,01792 Kč | 71 508,96 Kč |
| 1 000 | 133,87042 Kč | 133 870,42 Kč |
| Unit Price without VAT: | 280,60000 Kč |
|---|---|
| Unit Price with VAT: | 339,52600 Kč |




