


C3CCG-2006M | |
|---|---|
DigiKey Part Number | C3CCG-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2006M |
Description | IDC CABLE - CKC20G/AE20M/CKC20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 197,42800 Kč | 1 974,28 Kč |
| 25 | 178,40280 Kč | 4 460,07 Kč |
| 50 | 165,52880 Kč | 8 276,44 Kč |
| 100 | 153,84810 Kč | 15 384,81 Kč |
| 250 | 140,07008 Kč | 35 017,52 Kč |
| 500 | 130,78492 Kč | 65 392,46 Kč |
| 1 000 | 122,38428 Kč | 122 384,28 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |




