


C3CCG-1618M | |
|---|---|
DigiKey Part Number | C3CCG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1618M |
Description | IDC CABLE - CKC16G/AE16M/CKC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 195,51200 Kč | 1 955,12 Kč |
| 25 | 176,66000 Kč | 4 416,50 Kč |
| 50 | 163,91220 Kč | 8 195,61 Kč |
| 100 | 152,34100 Kč | 15 234,10 Kč |
| 250 | 138,69340 Kč | 34 673,35 Kč |
| 500 | 129,49540 Kč | 64 747,70 Kč |
| 1 000 | 121,17327 Kč | 121 173,27 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |




