C3CCG-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-16 M
Part Number Breakdown CW 1or3

C3CCG-1636M

DigiKey Part Number
C3CCG-1636M-ND
Manufacturer
Manufacturer Product Number
C3CCG-1636M
Description
IDC CABLE - CKC16G/AE16M/CKC16G
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,28000 Kč282,28 Kč
10216,92000 Kč2 169,20 Kč
25196,06800 Kč4 901,70 Kč
50181,96460 Kč9 098,23 Kč
100169,16410 Kč16 916,41 Kč
250154,07000 Kč38 517,50 Kč
500143,89864 Kč71 949,32 Kč
1 000134,69706 Kč134 697,06 Kč
Manufacturers Standard Package
Unit Price without VAT:282,28000 Kč
Unit Price with VAT:341,55880 Kč
Alternate Color
IDC CABLE - CKC16G/AE16G/CKC16G
In-Stock: 0
Unit Price: 259,76000 Kč
Alternate Length
IDC CABLE - CKC16G/AE16M/CKC16G
In-Stock: 0
Unit Price: 235,97000 Kč
IDC CABLE - CKC16G/AE16M/CKC16G
In-Stock: 0
Unit Price: 254,49000 Kč