


C3CCG-1618G | |
|---|---|
DigiKey Part Number | C3CCG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1618G |
Description | IDC CABLE - CKC16G/AE16G/CKC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,13000 Kč | 243,13 Kč |
| 10 | 186,75600 Kč | 1 867,56 Kč |
| 25 | 168,72840 Kč | 4 218,21 Kč |
| 50 | 156,52780 Kč | 7 826,39 Kč |
| 100 | 145,46390 Kč | 14 546,39 Kč |
| 250 | 132,40872 Kč | 33 102,18 Kč |
| 500 | 123,61024 Kč | 61 805,12 Kč |
| 1 000 | 115,64975 Kč | 115 649,75 Kč |
| Unit Price without VAT: | 243,13000 Kč |
|---|---|
| Unit Price with VAT: | 294,18730 Kč |




