


C3CCG-1606G | |
|---|---|
DigiKey Part Number | C3CCG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1606G |
Description | IDC CABLE - CKC16G/AE16G/CKC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,18000 Kč | 232,18 Kč |
| 10 | 178,14600 Kč | 1 781,46 Kč |
| 25 | 160,93160 Kč | 4 023,29 Kč |
| 50 | 149,28660 Kč | 7 464,33 Kč |
| 100 | 138,71530 Kč | 13 871,53 Kč |
| 250 | 126,24444 Kč | 31 561,11 Kč |
| 500 | 117,83832 Kč | 58 919,16 Kč |
| 1 000 | 110,23211 Kč | 110 232,11 Kč |
| Unit Price without VAT: | 232,18000 Kč |
|---|---|
| Unit Price with VAT: | 280,93780 Kč |




