


C3CCG-1436M | |
|---|---|
DigiKey Part Number | C3CCG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1436M |
Description | IDC CABLE - CKC14G/AE14M/CKC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,97000 Kč | 275,97 Kč |
| 10 | 212,07900 Kč | 2 120,79 Kč |
| 25 | 191,68120 Kč | 4 792,03 Kč |
| 50 | 177,87680 Kč | 8 893,84 Kč |
| 100 | 165,35830 Kč | 16 535,83 Kč |
| 250 | 150,59000 Kč | 37 647,50 Kč |
| 500 | 140,63842 Kč | 70 319,21 Kč |
| 1 000 | 131,63618 Kč | 131 636,18 Kč |
| Unit Price without VAT: | 275,97000 Kč |
|---|---|
| Unit Price with VAT: | 333,92370 Kč |




