


C3CCG-1436G | |
|---|---|
DigiKey Part Number | C3CCG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1436G |
Description | IDC CABLE - CKC14G/AE14G/CKC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,65000 Kč | 249,65 Kč |
| 10 | 191,76600 Kč | 1 917,66 Kč |
| 25 | 173,26680 Kč | 4 331,67 Kč |
| 50 | 160,75460 Kč | 8 037,73 Kč |
| 100 | 149,40240 Kč | 14 940,24 Kč |
| 250 | 136,00656 Kč | 34 001,64 Kč |
| 500 | 126,97866 Kč | 63 489,33 Kč |
| 1 000 | 118,81167 Kč | 118 811,67 Kč |
| Unit Price without VAT: | 249,65000 Kč |
|---|---|
| Unit Price with VAT: | 302,07650 Kč |




