


C3CCG-1406G | |
|---|---|
DigiKey Part Number | C3CCG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1406G |
Description | IDC CABLE - CKC14G/AE14G/CKC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 172,82100 Kč | 1 728,21 Kč |
| 25 | 156,09840 Kč | 3 902,46 Kč |
| 50 | 144,79040 Kč | 7 239,52 Kč |
| 100 | 134,52630 Kč | 13 452,63 Kč |
| 250 | 122,41840 Kč | 30 604,60 Kč |
| 500 | 114,25604 Kč | 57 128,02 Kč |
| 1 000 | 106,87085 Kč | 106 870,85 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |




