


C3CCG-1406M | |
|---|---|
DigiKey Part Number | C3CCG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1406M |
Description | IDC CABLE - CKC14G/AE14M/CKC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,66000 Kč | 229,66 Kč |
| 10 | 176,25200 Kč | 1 762,52 Kč |
| 25 | 159,21360 Kč | 3 980,34 Kč |
| 50 | 147,68680 Kč | 7 384,34 Kč |
| 100 | 137,22710 Kč | 13 722,71 Kč |
| 250 | 124,88292 Kč | 31 220,73 Kč |
| 500 | 116,56354 Kč | 58 281,77 Kč |
| 1 000 | 109,03626 Kč | 109 036,26 Kč |
| Unit Price without VAT: | 229,66000 Kč |
|---|---|
| Unit Price with VAT: | 277,88860 Kč |




