


C3BES-2618G | |
|---|---|
DigiKey Part Number | C3BES-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2618G |
Description | IDC CABLE - CSR26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,23000 Kč | 297,23 Kč |
| 10 | 228,41400 Kč | 2 284,14 Kč |
| 25 | 206,48360 Kč | 5 162,09 Kč |
| 50 | 191,65600 Kč | 9 582,80 Kč |
| 100 | 178,19880 Kč | 17 819,88 Kč |
| 250 | 162,33088 Kč | 40 582,72 Kč |
| 500 | 151,63830 Kč | 75 819,15 Kč |
| 1 000 | 141,96604 Kč | 141 966,04 Kč |
| Unit Price without VAT: | 297,23000 Kč |
|---|---|
| Unit Price with VAT: | 359,64830 Kč |




