


C3BES-2618M | |
|---|---|
DigiKey Part Number | C3BES-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2618M |
Description | IDC CABLE - CSR26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,91000 Kč | 314,91 Kč |
| 10 | 242,09600 Kč | 2 420,96 Kč |
| 25 | 218,89480 Kč | 5 472,37 Kč |
| 50 | 203,19980 Kč | 10 159,99 Kč |
| 100 | 188,96160 Kč | 18 896,16 Kč |
| 250 | 172,17384 Kč | 43 043,46 Kč |
| 500 | 160,86242 Kč | 80 431,21 Kč |
| 1 000 | 150,63001 Kč | 150 630,01 Kč |
| Unit Price without VAT: | 314,91000 Kč |
|---|---|
| Unit Price with VAT: | 381,04110 Kč |




