


C3BES-2606G | |
|---|---|
DigiKey Part Number | C3BES-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2606G |
Description | IDC CABLE - CSR26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 10 | 214,64700 Kč | 2 146,47 Kč |
| 25 | 194,00520 Kč | 4 850,13 Kč |
| 50 | 180,04060 Kč | 9 002,03 Kč |
| 100 | 167,37280 Kč | 16 737,28 Kč |
| 250 | 152,43232 Kč | 38 108,08 Kč |
| 500 | 142,36368 Kč | 71 181,84 Kč |
| 1 000 | 133,25597 Kč | 133 255,97 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |




