


C3BES-2018M | |
|---|---|
DigiKey Part Number | C3BES-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2018M |
Description | IDC CABLE - CSR20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 222,28800 Kč | 2 222,88 Kč |
| 25 | 200,93480 Kč | 5 023,37 Kč |
| 50 | 186,49040 Kč | 9 324,52 Kč |
| 100 | 173,38460 Kč | 17 338,46 Kč |
| 250 | 157,92720 Kč | 39 481,80 Kč |
| 500 | 147,51208 Kč | 73 756,04 Kč |
| 1 000 | 138,09137 Kč | 138 091,37 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |




