


C3BES-2018G | |
|---|---|
DigiKey Part Number | C3BES-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2018G |
Description | IDC CABLE - CSR20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,70000 Kč | 274,70 Kč |
| 10 | 211,08900 Kč | 2 110,89 Kč |
| 25 | 190,78040 Kč | 4 769,51 Kč |
| 50 | 177,04320 Kč | 8 852,16 Kč |
| 100 | 164,57730 Kč | 16 457,73 Kč |
| 250 | 149,87768 Kč | 37 469,42 Kč |
| 500 | 139,97072 Kč | 69 985,36 Kč |
| 1 000 | 131,00910 Kč | 131 009,10 Kč |
| Unit Price without VAT: | 274,70000 Kč |
|---|---|
| Unit Price with VAT: | 332,38700 Kč |




