C3BEx-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BEx-20 M
Part Number Breakdown CW 1or3

C3BES-2006M

DigiKey Part Number
C3BES-2006M-ND
Manufacturer
Manufacturer Product Number
C3BES-2006M
Description
IDC CABLE - CSR20S/AE20M/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,86000 Kč265,86 Kč
10204,16400 Kč2 041,64 Kč
25184,50760 Kč4 612,69 Kč
50171,20800 Kč8 560,40 Kč
100159,14220 Kč15 914,22 Kč
250144,90820 Kč36 227,05 Kč
500135,31530 Kč67 657,65 Kč
1 000126,63806 Kč126 638,06 Kč
Manufacturers Standard Package
Unit Price without VAT:265,86000 Kč
Unit Price with VAT:321,69060 Kč
Alternate Color
IDC CABLE - CSR20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 261,02000 Kč
Alternate Length
IDC CABLE - CSR20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 289,23000 Kč
IDC CABLE - CSR20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 324,17000 Kč