


C3BES-1006M | |
|---|---|
DigiKey Part Number | C3BES-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-1006M |
Description | IDC CABLE - CSR10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,82000 Kč | 208,82 Kč |
| 10 | 160,19100 Kč | 1 601,91 Kč |
| 25 | 144,67240 Kč | 3 616,81 Kč |
| 50 | 134,17280 Kč | 6 708,64 Kč |
| 100 | 124,63710 Kč | 12 463,71 Kč |
| 250 | 113,38708 Kč | 28 346,77 Kč |
| 500 | 105,80236 Kč | 52 901,18 Kč |
| 1 000 | 98,93984 Kč | 98 939,84 Kč |
| Unit Price without VAT: | 208,82000 Kč |
|---|---|
| Unit Price with VAT: | 252,67220 Kč |




