


C3BES-1006G | |
|---|---|
DigiKey Part Number | C3BES-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-1006G |
Description | IDC CABLE - CSR10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 Kč | 206,50 Kč |
| 10 | 158,35900 Kč | 1 583,59 Kč |
| 25 | 143,00520 Kč | 3 575,13 Kč |
| 50 | 132,61920 Kč | 6 630,96 Kč |
| 100 | 123,19090 Kč | 12 319,09 Kč |
| 250 | 112,06684 Kč | 28 016,71 Kč |
| 500 | 104,56672 Kč | 52 283,36 Kč |
| 1 000 | 97,77999 Kč | 97 779,99 Kč |
| Unit Price without VAT: | 206,50000 Kč |
|---|---|
| Unit Price with VAT: | 249,86500 Kč |




