


C3BES-1036M | |
|---|---|
DigiKey Part Number | C3BES-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-1036M |
Description | IDC CABLE - CSR10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,29000 Kč | 238,29 Kč |
| 10 | 182,96700 Kč | 1 829,67 Kč |
| 25 | 165,30160 Kč | 4 132,54 Kč |
| 50 | 153,34920 Kč | 7 667,46 Kč |
| 100 | 142,50010 Kč | 14 250,01 Kč |
| 250 | 129,70000 Kč | 32 425,00 Kč |
| 500 | 121,07370 Kč | 60 536,85 Kč |
| 1 000 | 113,26858 Kč | 113 268,58 Kč |
| Unit Price without VAT: | 238,29000 Kč |
|---|---|
| Unit Price with VAT: | 288,33090 Kč |




