


C3BEG-2036G | |
|---|---|
DigiKey Part Number | C3BEG-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2036G |
Description | IDC CABLE - CSR20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,58000 Kč | 380,58 Kč |
| 10 | 292,93200 Kč | 2 929,32 Kč |
| 25 | 265,00280 Kč | 6 625,07 Kč |
| 50 | 246,11240 Kč | 12 305,62 Kč |
| 100 | 228,98820 Kč | 22 898,82 Kč |
| 250 | 208,79748 Kč | 52 199,37 Kč |
| 500 | 195,19750 Kč | 97 598,75 Kč |
| 1 000 | 182,89924 Kč | 182 899,24 Kč |
| Unit Price without VAT: | 380,58000 Kč |
|---|---|
| Unit Price with VAT: | 460,50180 Kč |




