


C3BEG-2018G | |
|---|---|
DigiKey Part Number | C3BEG-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2018G |
Description | IDC CABLE - CSR20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 10 | 277,46000 Kč | 2 774,60 Kč |
| 25 | 250,96640 Kč | 6 274,16 Kč |
| 50 | 233,04880 Kč | 11 652,44 Kč |
| 100 | 216,80240 Kč | 21 680,24 Kč |
| 250 | 197,64352 Kč | 49 410,88 Kč |
| 500 | 184,73858 Kč | 92 369,29 Kč |
| 1 000 | 173,06742 Kč | 173 067,42 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |




