C3BEx-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BEx-20 M
Part Number Breakdown CW 1or3

C3BEG-2036M

DigiKey Part Number
C3BEG-2036M-ND
Manufacturer
Manufacturer Product Number
C3BEG-2036M
Description
IDC CABLE - CSR20G/AE20M/CCE20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,58000 Kč408,58 Kč
10314,55000 Kč3 145,50 Kč
25284,60440 Kč7 115,11 Kč
50264,36700 Kč13 218,35 Kč
100246,01980 Kč24 601,98 Kč
250224,38880 Kč56 097,20 Kč
500209,82050 Kč104 910,25 Kč
1 000197,35722 Kč197 357,22 Kč
Manufacturers Standard Package
Unit Price without VAT:408,58000 Kč
Unit Price with VAT:494,38180 Kč
Alternate Color
IDC CABLE - CSR20G/AE20G/CCE20G
In-Stock: 0
Unit Price: 380,58000 Kč
Alternate Length
IDC CABLE - CSR20G/AE20M/CCE20G
In-Stock: 0
Unit Price: 351,96000 Kč
IDC CABLE - CSR20G/AE20M/CCE20G
In-Stock: 0
Unit Price: 374,69000 Kč