


C3BEG-1036M | |
|---|---|
DigiKey Part Number | C3BEG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-1036M |
Description | IDC CABLE - CSR10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,44000 Kč | 281,44 Kč |
| 10 | 216,28900 Kč | 2 162,89 Kč |
| 25 | 195,49560 Kč | 4 887,39 Kč |
| 50 | 181,43420 Kč | 9 071,71 Kč |
| 100 | 168,67150 Kč | 16 867,15 Kč |
| 250 | 153,61868 Kč | 38 404,67 Kč |
| 500 | 143,47554 Kč | 71 737,77 Kč |
| 1 000 | 134,29921 Kč | 134 299,21 Kč |
| Unit Price without VAT: | 281,44000 Kč |
|---|---|
| Unit Price with VAT: | 340,54240 Kč |




