


C3BEG-1036G | |
|---|---|
DigiKey Part Number | C3BEG-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-1036G |
Description | IDC CABLE - CSR10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,55000 Kč | 267,55 Kč |
| 10 | 205,55300 Kč | 2 055,53 Kč |
| 25 | 185,77040 Kč | 4 644,26 Kč |
| 50 | 172,38260 Kč | 8 619,13 Kč |
| 100 | 160,23470 Kč | 16 023,47 Kč |
| 250 | 145,90764 Kč | 36 476,91 Kč |
| 500 | 136,25244 Kč | 68 126,22 Kč |
| 1 000 | 127,51711 Kč | 127 517,11 Kč |
| Unit Price without VAT: | 267,55000 Kč |
|---|---|
| Unit Price with VAT: | 323,73550 Kč |




