


C3BEG-1006G | |
|---|---|
DigiKey Part Number | C3BEG-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-1006G |
Description | IDC CABLE - CSR10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,28000 Kč | 250,28 Kč |
| 10 | 192,16500 Kč | 1 921,65 Kč |
| 25 | 173,62040 Kč | 4 340,51 Kč |
| 50 | 161,08720 Kč | 8 054,36 Kč |
| 100 | 149,70970 Kč | 14 970,97 Kč |
| 250 | 136,28780 Kč | 34 071,95 Kč |
| 500 | 127,24304 Kč | 63 621,52 Kč |
| 1 000 | 119,05964 Kč | 119 059,64 Kč |
| Unit Price without VAT: | 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 302,83880 Kč |




