


C3BEG-1006M | |
|---|---|
DigiKey Part Number | C3BEG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-1006M |
Description | IDC CABLE - CSR10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,60000 Kč | 252,60 Kč |
| 10 | 193,95500 Kč | 1 939,55 Kč |
| 25 | 175,26240 Kč | 4 381,56 Kč |
| 50 | 162,60700 Kč | 8 130,35 Kč |
| 100 | 151,12850 Kč | 15 112,85 Kč |
| 250 | 137,58448 Kč | 34 396,12 Kč |
| 500 | 128,45636 Kč | 64 228,18 Kč |
| 1 000 | 120,19908 Kč | 120 199,08 Kč |
| Unit Price without VAT: | 252,60000 Kč |
|---|---|
| Unit Price with VAT: | 305,64600 Kč |




