


C3BBS-1636M | |
|---|---|
DigiKey Part Number | C3BBS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1636M |
Description | IDC CABLE - CSR16S/AE16M/CSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 195,57600 Kč | 1 955,76 Kč |
| 25 | 176,72720 Kč | 4 418,18 Kč |
| 50 | 163,97100 Kč | 8 198,55 Kč |
| 100 | 152,39780 Kč | 15 239,78 Kč |
| 250 | 138,74308 Kč | 34 685,77 Kč |
| 500 | 129,54254 Kč | 64 771,27 Kč |
| 1 000 | 121,21811 Kč | 121 218,11 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |




