


C3BBS-1636G | |
|---|---|
DigiKey Part Number | C3BBS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1636G |
Description | IDC CABLE - CSR16S/AE16G/CSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,97000 Kč | 231,97 Kč |
| 10 | 178,02000 Kč | 1 780,20 Kč |
| 25 | 160,81360 Kč | 4 020,34 Kč |
| 50 | 149,17300 Kč | 7 458,65 Kč |
| 100 | 138,61000 Kč | 13 861,00 Kč |
| 250 | 126,14676 Kč | 31 536,69 Kč |
| 500 | 117,74654 Kč | 58 873,27 Kč |
| 1 000 | 110,14623 Kč | 110 146,23 Kč |
| Unit Price without VAT: | 231,97000 Kč |
|---|---|
| Unit Price with VAT: | 280,68370 Kč |




