


C3BBS-1606G | |
|---|---|
DigiKey Part Number | C3BBS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1606G |
Description | IDC CABLE - CSR16S/AE16G/CSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 156,31700 Kč | 1 563,17 Kč |
| 25 | 141,15280 Kč | 3 528,82 Kč |
| 50 | 130,89740 Kč | 6 544,87 Kč |
| 100 | 121,58900 Kč | 12 158,90 Kč |
| 250 | 110,60344 Kč | 27 650,86 Kč |
| 500 | 103,19720 Kč | 51 598,60 Kč |
| 1 000 | 96,49573 Kč | 96 495,73 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |




