C3BBx-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-16 M
Part Number Breakdown CW 1or3

C3BBS-1606M

DigiKey Part Number
C3BBS-1606M-ND
Manufacturer
Manufacturer Product Number
C3BBS-1606M
Description
IDC CABLE - CSR16S/AE16M/CSR16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,55000 Kč207,55 Kč
10159,28500 Kč1 592,85 Kč
25143,85560 Kč3 596,39 Kč
50133,40640 Kč6 670,32 Kč
100123,92560 Kč12 392,56 Kč
250112,73708 Kč28 184,27 Kč
500105,19484 Kč52 597,42 Kč
1 00098,36939 Kč98 369,39 Kč
Manufacturers Standard Package
Unit Price without VAT:207,55000 Kč
Unit Price with VAT:251,13550 Kč
Alternate Color
IDC CABLE - CSR16S/AE16G/CSR16S
In-Stock: 0
Unit Price: 203,76000 Kč
Alternate Length
IDC CABLE - CSR16S/AE16M/CSR16S
In-Stock: 0
Unit Price: 226,50000 Kč
IDC CABLE - CSR16S/AE16M/CSR16S
In-Stock: 0
Unit Price: 254,71000 Kč