C3BBx-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-10 M
Part Number Breakdown CW 1or3

C3BBG-1036M

DigiKey Part Number
C3BBG-1036M-ND
Manufacturer
Manufacturer Product Number
C3BBG-1036M
Description
IDC CABLE - CSR10G/AE10M/CSR10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,02000 Kč277,02 Kč
10212,75200 Kč2 127,52 Kč
25192,28760 Kč4 807,19 Kč
50178,44500 Kč8 922,25 Kč
100165,88660 Kč16 588,66 Kč
250151,07332 Kč37 768,33 Kč
500141,09184 Kč70 545,92 Kč
1 000132,06075 Kč132 060,75 Kč
Manufacturers Standard Package
Unit Price without VAT:277,02000 Kč
Unit Price with VAT:335,19420 Kč
Alternate Color
IDC CABLE - CSR10G/AE10G/CSR10G
In-Stock: 0
Unit Price: 262,91000 Kč
Alternate Length
IDC CABLE - CSR10G/AE10M/CSR10G
In-Stock: 0
Unit Price: 247,97000 Kč
IDC CABLE - CSR10G/AE10M/CSR10G
In-Stock: 0
Unit Price: 259,55000 Kč