C3BBx-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-10 G
Part Number Breakdown CW 1or3

C3BBG-1036G

DigiKey Part Number
C3BBG-1036G-ND
Manufacturer
Manufacturer Product Number
C3BBG-1036G
Description
IDC CABLE - CSR10G/AE10G/CSR10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,91000 Kč262,91 Kč
10201,99600 Kč2 019,96 Kč
25182,53720 Kč4 563,43 Kč
50169,38100 Kč8 469,05 Kč
100157,43720 Kč15 743,72 Kč
250143,35052 Kč35 837,63 Kč
500133,85738 Kč66 928,69 Kč
1 000125,26792 Kč125 267,92 Kč
Manufacturers Standard Package
Unit Price without VAT:262,91000 Kč
Unit Price with VAT:318,12110 Kč
Alternate Color
IDC CABLE - CSR10G/AE10M/CSR10G
In-Stock: 0
Unit Price: 277,02000 Kč
Alternate Length
IDC CABLE - CSR10G/AE10G/CSR10G
In-Stock: 0
Unit Price: 245,65000 Kč
IDC CABLE - CSR10G/AE10G/CSR10G
In-Stock: 0
Unit Price: 252,60000 Kč