


C3BBG-1006G | |
|---|---|
DigiKey Part Number | C3BBG-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1006G |
Description | IDC CABLE - CSR10G/AE10G/CSR10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,65000 Kč | 245,65 Kč |
| 10 | 188,56600 Kč | 1 885,66 Kč |
| 25 | 170,37040 Kč | 4 259,26 Kč |
| 50 | 158,06440 Kč | 7 903,22 Kč |
| 100 | 146,89320 Kč | 14 689,32 Kč |
| 250 | 133,71380 Kč | 33 428,45 Kč |
| 500 | 124,83198 Kč | 62 415,99 Kč |
| 1 000 | 116,79656 Kč | 116 796,56 Kč |
| Unit Price without VAT: | 245,65000 Kč |
|---|---|
| Unit Price with VAT: | 297,23650 Kč |




