


C3BBG-1018M | |
|---|---|
DigiKey Part Number | C3BBG-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1018M |
Description | IDC CABLE - CSR10G/AE10M/CSR10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 199,36500 Kč | 1 993,65 Kč |
| 25 | 180,15440 Kč | 4 503,86 Kč |
| 50 | 167,15800 Kč | 8 357,90 Kč |
| 100 | 155,36580 Kč | 15 536,58 Kč |
| 250 | 141,45684 Kč | 35 364,21 Kč |
| 500 | 132,08412 Kč | 66 042,06 Kč |
| 1 000 | 123,60413 Kč | 123 604,13 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |




