


C3APS-2036M | |
|---|---|
DigiKey Part Number | C3APS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-2036M |
Description | IDC CABLE - CSC20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,97000 Kč | 251,97 Kč |
| 10 | 193,47100 Kč | 1 934,71 Kč |
| 25 | 174,81600 Kč | 4 370,40 Kč |
| 50 | 162,19020 Kč | 8 109,51 Kč |
| 100 | 150,73910 Kč | 15 073,91 Kč |
| 250 | 137,23000 Kč | 34 307,50 Kč |
| 500 | 128,12462 Kč | 64 062,31 Kč |
| 1 000 | 119,88691 Kč | 119 886,91 Kč |
| Unit Price without VAT: | 251,97000 Kč |
|---|---|
| Unit Price with VAT: | 304,88370 Kč |




