


C3APS-2036G | |
|---|---|
DigiKey Part Number | C3APS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-2036G |
Description | IDC CABLE - CSC20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,29000 Kč | 222,29 Kč |
| 10 | 170,63100 Kč | 1 706,31 Kč |
| 25 | 154,12800 Kč | 3 853,20 Kč |
| 50 | 142,95480 Kč | 7 147,74 Kč |
| 100 | 132,81710 Kč | 13 281,71 Kč |
| 250 | 120,85732 Kč | 30 214,33 Kč |
| 500 | 112,79516 Kč | 56 397,58 Kč |
| 1 000 | 105,49965 Kč | 105 499,65 Kč |
| Unit Price without VAT: | 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 268,97090 Kč |




