


C3APS-2018M | |
|---|---|
DigiKey Part Number | C3APS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-2018M |
Description | IDC CABLE - CSC20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,97000 Kč | 215,97 Kč |
| 10 | 165,76900 Kč | 1 657,69 Kč |
| 25 | 149,71600 Kč | 3 742,90 Kč |
| 50 | 138,85840 Kč | 6 942,92 Kč |
| 100 | 129,00490 Kč | 12 900,49 Kč |
| 250 | 117,37396 Kč | 29 343,49 Kč |
| 500 | 109,53494 Kč | 54 767,47 Kč |
| 1 000 | 102,44109 Kč | 102 441,09 Kč |
| Unit Price without VAT: | 215,97000 Kč |
|---|---|
| Unit Price with VAT: | 261,32370 Kč |




