


C3APS-1018M | |
|---|---|
DigiKey Part Number | C3APS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-1018M |
Description | IDC CABLE - CSC10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 Kč | 174,93 Kč |
| 10 | 134,17300 Kč | 1 341,73 Kč |
| 25 | 121,12160 Kč | 3 028,04 Kč |
| 50 | 112,28500 Kč | 5 614,25 Kč |
| 100 | 104,26070 Kč | 10 426,07 Kč |
| 250 | 94,78816 Kč | 23 697,04 Kč |
| 500 | 88,40116 Kč | 44 200,58 Kč |
| 1 000 | 82,61978 Kč | 82 619,78 Kč |
| 2 500 | 76,53730 Kč | 191 343,25 Kč |
| Unit Price without VAT: | 174,93000 Kč |
|---|---|
| Unit Price with VAT: | 211,66530 Kč |




