


C3APS-1018G | |
|---|---|
DigiKey Part Number | C3APS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-1018G |
Description | IDC CABLE - CSC10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,82000 Kč | 165,82 Kč |
| 10 | 127,04100 Kč | 1 270,41 Kč |
| 25 | 114,66600 Kč | 2 866,65 Kč |
| 50 | 106,28540 Kč | 5 314,27 Kč |
| 100 | 98,67870 Kč | 9 867,87 Kč |
| 250 | 89,69964 Kč | 22 424,91 Kč |
| 500 | 83,64428 Kč | 41 822,14 Kč |
| 1 000 | 78,16336 Kč | 78 163,36 Kč |
| 2 500 | 72,10968 Kč | 180 274,20 Kč |
| Unit Price without VAT: | 165,82000 Kč |
|---|---|
| Unit Price with VAT: | 200,64220 Kč |




