


C3APS-1036M | |
|---|---|
DigiKey Part Number | C3APS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-1036M |
Description | IDC CABLE - CSC10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,24000 Kč | 193,24 Kč |
| 10 | 148,15000 Kč | 1 481,50 Kč |
| 25 | 133,76000 Kč | 3 344,00 Kč |
| 50 | 124,02660 Kč | 6 201,33 Kč |
| 100 | 115,19190 Kč | 11 519,19 Kč |
| 250 | 104,76416 Kč | 26 191,04 Kč |
| 500 | 97,73346 Kč | 48 866,73 Kč |
| 1 000 | 91,37047 Kč | 91 370,47 Kč |
| Unit Price without VAT: | 193,24000 Kč |
|---|---|
| Unit Price with VAT: | 233,82040 Kč |




