C3AEx-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEx-40 M
Part Number Breakdown CW 1or3

C3AEG-4036M

DigiKey Part Number
C3AEG-4036M-ND
Manufacturer
Manufacturer Product Number
C3AEG-4036M
Description
IDC CABLE - CSC40G/AE40M/CCE40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1591,29000 Kč591,29 Kč
10456,19600 Kč4 561,96 Kč
25413,24520 Kč10 331,13 Kč
50384,22980 Kč19 211,49 Kč
100357,93630 Kč35 793,63 Kč
250326,95364 Kč81 738,41 Kč
500306,09774 Kč153 048,87 Kč
Manufacturers Standard Package
Unit Price without VAT:591,29000 Kč
Unit Price with VAT:715,46090 Kč
Alternate Color
IDC CABLE - CSC40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 540,35000 Kč
Alternate Length
IDC CABLE - CSC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 484,78000 Kč
IDC CABLE - CSC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 527,72000 Kč