


C3AEG-4018M | |
|---|---|
DigiKey Part Number | C3AEG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-4018M |
Description | IDC CABLE - CSC40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,72000 Kč | 527,72 Kč |
| 10 | 406,87500 Kč | 4 068,75 Kč |
| 25 | 368,43400 Kč | 9 210,85 Kč |
| 50 | 342,45820 Kč | 17 122,91 Kč |
| 100 | 318,92220 Kč | 31 892,22 Kč |
| 250 | 291,18212 Kč | 72 795,53 Kč |
| 500 | 272,50362 Kč | 136 251,81 Kč |
| Unit Price without VAT: | 527,72000 Kč |
|---|---|
| Unit Price with VAT: | 638,54120 Kč |




