


C3AEG-4018G | |
|---|---|
DigiKey Part Number | C3AEG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-4018G |
Description | IDC CABLE - CSC40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,04000 Kč | 502,04 Kč |
| 10 | 386,92000 Kč | 3 869,20 Kč |
| 25 | 350,29720 Kč | 8 757,43 Kč |
| 50 | 325,56360 Kč | 16 278,18 Kč |
| 100 | 303,14530 Kč | 30 314,53 Kč |
| 250 | 276,71992 Kč | 69 179,98 Kč |
| 500 | 258,92890 Kč | 129 464,45 Kč |
| Unit Price without VAT: | 502,04000 Kč |
|---|---|
| Unit Price with VAT: | 607,46840 Kč |




