


C3AEG-4036G | |
|---|---|
DigiKey Part Number | C3AEG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-4036G |
Description | IDC CABLE - CSC40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,35000 Kč | 540,35 Kč |
| 10 | 416,66400 Kč | 4 166,64 Kč |
| 25 | 377,33400 Kč | 9 433,35 Kč |
| 50 | 350,76040 Kč | 17 538,02 Kč |
| 100 | 326,67280 Kč | 32 667,28 Kč |
| 250 | 298,28608 Kč | 74 571,52 Kč |
| 500 | 279,17520 Kč | 139 587,60 Kč |
| Unit Price without VAT: | 540,35000 Kč |
|---|---|
| Unit Price with VAT: | 653,82350 Kč |




