


C3AAG-1606G | |
|---|---|
DigiKey Part Number | C3AAG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1606G |
Description | IDC CABLE - CSC16G/AE16G/CSC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,13000 Kč | 231,13 Kč |
| 10 | 177,34600 Kč | 1 773,46 Kč |
| 25 | 160,20720 Kč | 4 005,18 Kč |
| 50 | 148,60880 Kč | 7 430,44 Kč |
| 100 | 138,08590 Kč | 13 808,59 Kč |
| 250 | 125,66852 Kč | 31 417,13 Kč |
| 500 | 117,29902 Kč | 58 649,51 Kč |
| 1 000 | 109,72607 Kč | 109 726,07 Kč |
| Unit Price without VAT: | 231,13000 Kč |
|---|---|
| Unit Price with VAT: | 279,66730 Kč |




