16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3AAG-1618G

DigiKey Part Number
C3AAG-1618G-ND
Manufacturer
Manufacturer Product Number
C3AAG-1618G
Description
IDC CABLE - CSC16G/AE16G/CSC16G
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,29000 Kč242,29 Kč
10185,95600 Kč1 859,56 Kč
25167,99600 Kč4 199,90 Kč
50155,85420 Kč7 792,71 Kč
100144,83660 Kč14 483,66 Kč
250131,83532 Kč32 958,83 Kč
500123,07304 Kč61 536,52 Kč
1 000115,14582 Kč115 145,82 Kč
Manufacturers Standard Package
Unit Price without VAT:242,29000 Kč
Unit Price with VAT:293,17090 Kč
Alternate Color
IDC CABLE - CSC16G/AE16M/CSC16G
In-Stock: 0
Unit Price: 253,65000 Kč
Alternate Length
IDC CABLE - CSC16G/AE16G/CSC16G
In-Stock: 0
Unit Price: 258,70000 Kč
IDC CABLE - CSC16G/AE16G/CSC16G
In-Stock: 0
Unit Price: 231,13000 Kč