


C3AAG-1606M | |
|---|---|
DigiKey Part Number | C3AAG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1606M |
Description | IDC CABLE - CSC16G/AE16M/CSC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,25000 Kč | 129,25 Kč |
| 10 | 105,39700 Kč | 1 053,97 Kč |
| 25 | 97,16680 Kč | 2 429,17 Kč |
| 50 | 91,37380 Kč | 4 568,69 Kč |
| 100 | 85,92610 Kč | 8 592,61 Kč |
| 250 | 79,22292 Kč | 19 805,73 Kč |
| 500 | 74,50480 Kč | 37 252,40 Kč |
| 1 000 | 72,45999 Kč | 72 459,99 Kč |
| Unit Price without VAT: | 129,25000 Kč |
|---|---|
| Unit Price with VAT: | 156,39250 Kč |




