CxRRS-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxRRS-40 M
Part Number Breakdown CW

C0RRS-4006M

DigiKey Part Number
C0RRS-4006M-ND
Manufacturer
Manufacturer Product Number
C0RRS-4006M
Description
DIP CABLE - CDR40S/AE40M/CDR40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,17000 Kč332,17 Kč
10255,37900 Kč2 553,79 Kč
25230,91840 Kč5 772,96 Kč
50214,39000 Kč10 719,50 Kč
100199,39820 Kč19 939,82 Kč
250181,72044 Kč45 430,11 Kč
500169,80992 Kč84 904,96 Kč
1 000159,03822 Kč159 038,22 Kč
Manufacturers Standard Package
Unit Price without VAT:332,17000 Kč
Unit Price with VAT:401,92570 Kč
Alternate Color
DIP CABLE - CDR40S/AE40G/CDR40S
In-Stock: 0
Unit Price: 323,12000 Kč
Alternate Length
DIP CABLE - CDR40S/AE40M/CDR40S
In-Stock: 0
Unit Price: 376,80000 Kč
DIP CABLE - CDR40S/AE40M/CDR40S
In-Stock: 0
Unit Price: 442,68000 Kč