


C0RRS-4006G | |
|---|---|
DigiKey Part Number | C0RRS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-4006G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,12000 Kč | 323,12 Kč |
| 10 | 248,39000 Kč | 2 483,90 Kč |
| 25 | 224,58680 Kč | 5 614,67 Kč |
| 50 | 208,49600 Kč | 10 424,80 Kč |
| 100 | 193,90000 Kč | 19 390,00 Kč |
| 250 | 176,69032 Kč | 44 172,58 Kč |
| 500 | 165,09558 Kč | 82 547,79 Kč |
| 1 000 | 154,60804 Kč | 154 608,04 Kč |
| Unit Price without VAT: | 323,12000 Kč |
|---|---|
| Unit Price with VAT: | 390,97520 Kč |




