


C0RRS-4036M | |
|---|---|
DigiKey Part Number | C0RRS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-4036M |
Description | DIP CABLE - CDR40S/AE40M/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,68000 Kč | 442,68 Kč |
| 10 | 340,92600 Kč | 3 409,26 Kč |
| 25 | 308,55080 Kč | 7 713,77 Kč |
| 50 | 286,66740 Kč | 14 333,37 Kč |
| 100 | 266,83190 Kč | 26 683,19 Kč |
| 250 | 243,44916 Kč | 60 862,29 Kč |
| 500 | 227,70500 Kč | 113 852,50 Kč |
| Unit Price without VAT: | 442,68000 Kč |
|---|---|
| Unit Price with VAT: | 535,64280 Kč |




